44-position, 2-row, 2mm pitch surface mount socket strip with gold-plated copper square female socket contacts. Features a black polymer insulation material with a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component offers a 350V AC voltage rating and is supplied in bulk packaging.
Samtec SMM-122-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-122-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.