
The Tiger Eye SMM 44-Position 2mm Pitch Surface Mount Header features a gold-plated copper contact material with a gold finish and a square contact shape. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header operates between -55°C and 125°C and is rated for 350V AC. It has 44 female sockets with a black polymer insulation material and a solder termination.
Samtec SMM-122-02-S-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-122-02-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.