
50-position, 2-row socket strip with 2mm pitch, straight surface mount (SMD) termination. Features gold-plated copper female sockets with square contact shape, rated for 350V AC and operating temperatures from -55°C to 125°C. Black polymer insulation and housing, UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Samtec SMM-125-02-H-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-125-02-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
