50-position, 2-row, 2mm pitch shrouded socket strip for board-to-board applications. Features straight, top-entry orientation with surface mount termination and gold-plated copper contacts. Rated for 3A current and 350V voltage, operating between -55°C and 125°C. RoHS compliant and lead-free.
Samtec SMM-125-02-S-D technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SMM |
| Termination | Solder |
| Voltage Rating | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-125-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.