
Surface mount socket strip connector featuring 30 positions on a 2mm pitch, designed for board-to-board applications. This 1-row receptacle offers a 3.56mm height and 60mm length, with gold-plated copper contacts in a square female socket configuration. Rated for 350V AC and operating temperatures from -55°C to 125°C, it boasts a UL94 V-0 flammability rating and a black polymer housing. Termination is via solder, and the product is RoHS compliant.
Samtec SMM-130-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-130-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.