This Samtec SMM-131-02-H-S-LC-K socket strip features a straight body orientation and surface mount termination. It has 31 contacts with a 2mm terminal pitch and can handle a maximum current rating of 3.2A per contact. The socket strip is designed for use in temperatures ranging from -55 to 125°C and is rated for 350VAC.
Samtec SMM-131-02-H-S-LC-K technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-131-02-H-S-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.