This Samtec SMM-131-02-H-S-LC-P is a surface mount socket strip with 31 contacts, a terminal pitch of 2mm, and a product length of 62mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350VAC. The socket strip is designed for surface mount applications and features a termination method of solder. It is suitable for use in a variety of electronic devices and systems.
Samtec SMM-131-02-H-S-LC-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.68 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-131-02-H-S-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.