This 62-position female shrouded header features a 2mm pitch, a maximum current rating of 3.9A, and a maximum voltage rating of 350V. It has a temperature range of -55°C to 125°C and is packaged in rail or tube form. The header is made from copper with a gold plating and is RoHS compliant.
Samtec SMM-131-02-S-D-LC-62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 62mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SMM-131-02-S-D-LC-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.