This 62-position surface mount female socket header features a gold-plated contact finish and is made of copper with a gold plating. It has a square contact shape and is rated for 350V AC. The header is constructed from a polymer insulation material with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and suitable for surface mount applications.
Samtec SMM-131-02-S-D-LC-62-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Positions Loaded | 61 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-131-02-S-D-LC-62-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.