74-position, 2mm pitch female socket strip for board-to-board and mezzanine applications. Features gold-plated copper contacts with a square shape and Tiger Eye™ technology for reliable mating. Surface mountable with a 3.56mm height and 350V AC voltage rating. Constructed with black polymer insulation and housing, rated UL94 V-0 for flammability. Operates across a wide temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Samtec SMM-137-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-137-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.