Surface mount socket strip with 37 positions and 1 row on a 2mm pitch. Features gold-plated copper contacts with a square shape and female socket type, rated for 350V AC. Operates across a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. The black polymer insulation and housing ensure durability, and the component is lead-free and RoHS compliant.
Samtec SMM-137-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-137-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.