
76-position, 2-row, 2mm pitch shrouded socket strip for surface mount applications. Features gold-plated copper square female socket contacts with a Tiger Eye™ mating interface. Rated for 350V AC, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Black polymer insulation and housing. Lead-free and RoHS compliant.
Samtec SMM-138-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-138-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.