Samtec SMP-PF-P-HG-ST-TH2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Manufacturer Series | SMP |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SMP-PF-P-HG-ST-TH2 to view detailed technical specifications.
No datasheet is available for this part.