Samtec SMP-PL-P-GF-ST-TH2 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 5.99 |
| Product Depth (mm) | 5.78 |
| Product Height (mm) | 4.34 |
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMP-PL-P-GF-ST-TH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.