
This through hole shrouded receptacle features a gold plated contact and a bronze contact material. It is available in bulk packaging and is not radiation hardened. The receptacle is RoHS compliant and has a termination of solder. It is designed for use in board-to-board and mezzanine applications.
Samtec SMS-101-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-101-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.