
This 2-position, 2-contact through-hole header features a gold-plated contact finish and a square contact shape. It is made of bronze with a gold plating and has a black polymer insulation material. The header is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging and has a 1.27mm pitch.
Samtec SMS-102-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-102-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
