
This 2-position shrouded receptacle header features a square forked contact with a gold plating and a bronze contact material. It has a black polymer insulation and is available in bulk packaging. The component is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a gold contact finish for mating.
Samtec SMS-102-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-102-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.