This 3-contact shrouded header features a gold-plated bronze contact material and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for through-hole mounting and has a pitch of 1.27mm and a length of 3.81mm.
Samtec SMS-103-02-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-103-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.