
This 10-position shrouded header from Samtec features a maximum current rating of 1A and an operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has a black color with bronze contact material and gold plating, and is available in a packaging option of rail/tube.
Samtec SMS-105-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.59mm |
| Gender | Receptacle |
| Length | 6.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-105-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
