
6-position, 1-row shrouded socket strip with 1.27mm pitch. Features straight, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold for optimal mating. Insulation is black polymer, and the component operates across a temperature range of -55°C to 125°C with a maximum current rating of 1A.
Samtec SMS-106-01-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 3.05mm |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-106-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.