
This 6-contact shrouded receptacle features a gold-plated bronze contact material and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is packaged in bulk and is RoHS compliant. It is designed for use in through hole applications.
Samtec SMS-106-01-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-106-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
