
This 14-position 2-row through-hole header features a gold-plated bronze contact material and a black polymer insulation material. It is designed for use in high-temperature applications up to 125°C and is compliant with RoHS regulations. The header has a 1.27mm pitch and is available in bulk packaging. The contacts are fork-shaped and gold-plated, with a gold-plated mating finish. The header is lead-free and suitable for use in through-hole mounting.
Samtec SMS-107-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-107-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.