
This 8-position shrouded header features a gold-plated forked contact with a bronze base, suitable for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and packaged in bulk.
Samtec SMS-108-02-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-108-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
