
This 9-contact female through-hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for through-hole mounting and has a solder termination. It is not radiation hardened.
Samtec SMS-109-02-L-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-109-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.