
This Samtec receptacle features 22 gold plated bronze contacts, a 1.27mm pitch, and a through hole mount. It is compliant with RoHS regulations but not SVHC. The receptacle is designed for board-to-board and mezzanine connections.
Samtec SMS-111-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-111-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.