
This Samtec receptacle features 11 contacts in a single row, with a 1.27mm pitch and through hole termination. The contacts are made of bronze and plated with gold. The receptacle is not radiation hardened and is not SVHC compliant. It is, however, compliant with RoHS regulations. The packaging is bulk.
Samtec SMS-111-01-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-111-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
