Samtec SMS-111-02-H-D technical specifications.
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 1/ContactA |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMS-111-02-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.