
This 12-contact female through-hole header features a gold-plated contact surface and is designed for use in board-to-board and mezzanine applications. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 1.27mm pitch and is suitable for use in a variety of electronic systems. It is not radiation hardened, but is suitable for use in a wide range of operating temperatures.
Samtec SMS-112-01-L-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-112-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.