
This Samtec header features 24 bronze contacts with gold plating, through-hole mount, and a shrouded design. It is RoHS compliant and not SVHC compliant. The header has a 1.27mm pitch and is available for use in applications requiring a reliable connection.
Samtec SMS-112-01-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-112-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
