
26-position, 2-row socket strip receptacle with 1.27mm pitch. Features straight, through-hole mounting with solder termination. Contacts are gold-plated bronze with a square, forked shape. Rated for 1A max current and operates between -55°C and 125°C. Insulation is black polymer.
Samtec SMS-113-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 5.59mm |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-113-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.