
This 26-contact 2-row through hole shrouded header features a bronze contact material with gold plating, and is compliant with RoHS regulations. It has a 1.27mm pitch and is designed for solder termination. The header is not compliant with Reach SVHC regulations. It is available from Samtec.
Samtec SMS-113-02-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-113-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.