
The Samtec SMS-115-02-G-S is a 15-contact shrouded receptacle with a 1.27mm pitch and 3.05mm depth. It features gold-plated bronze contacts and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging and has a straight orientation.
Samtec SMS-115-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Receptacle |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-115-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.