
This Samtec receptacle header features 34 contacts in a 2-row configuration with a 1.27mm pitch. It is made with bronze contact material and gold plating. The header is designed for through-hole mounting and is RoHS compliant. However, it does not meet the requirements for SVHC compliance.
Samtec SMS-117-02-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-117-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.