
This Samtec connector features 18 female contacts with gold plating, a 1.27mm pitch, and a through-hole mount. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination.
Samtec SMS-118-01-F-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-118-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
