
This 18-contact shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are plated with gold and made of bronze. The header is packaged in bulk and is compliant with RoHS regulations. It is not SVHC compliant.
Samtec SMS-118-01-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-118-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.