This Samtec SMS-118-02-G-S receptacle features 18 gold plated contacts with a bronze base material. It is designed for through hole mounting and has a shrouded design. The receptacle is packaged in bulk and is compliant with RoHS regulations. It is not SVHC compliant.
Samtec SMS-118-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-118-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.