This 38-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and is made from bronze with a gold plating. The header is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec SMS-119-01-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-119-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.