
This 44-contact shrouded header features a 1.27mm pitch and gold plating on a bronze contact material. It is designed for through hole mount and is compliant with RoHS regulations. The header is part of the Samtec SMS series and is available for use in a variety of applications.
Samtec SMS-122-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-122-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.