
The Samtec SMS-122-02-G-D is a 44-contact receptacle header with a 1.27mm pitch. It features a through hole mount and gold-plated contacts made of bronze. The header is compliant with RoHS regulations but does not meet SVHC standards. It is designed for use in board-to-board and mezzanine applications.
Samtec SMS-122-02-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-122-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.