
This 22-contact shrouded header features a 1.27mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The header is compliant with RoHS regulations but does not meet SVHC standards.
Samtec SMS-122-02-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-122-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.