
This shrouded through hole header features 27 contacts with a 1.27mm pitch, gold plating, and a bronze contact material. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The header is designed for solder termination and is available in a through hole package type.
Samtec SMS-127-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-127-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.