
This Samtec SMS-133-02-G-S receptacle header features 33 contacts in a single row, with a 1.27mm pitch and a maximum current rating of 1A. It is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C. The header is plated with gold and has a bronze contact material. It is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec SMS-133-02-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-133-02-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.