
This Samtec SMS-135-01-S-D is a 70-contact shrouded receptacle header with 2 rows and a 1.27mm pitch. It is designed for through hole mount and features a bronze contact material with gold plating. The header is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations but not SVHC compliant.
Samtec SMS-135-01-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-135-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
