
This 72-contact 2-row through-hole header features a gold-plated contact material of bronze. It is designed for use in applications where a high level of electrical conductivity is required. The header is compliant with RoHS regulations, but does not meet the requirements for SVHC compliance. It is suitable for use in a variety of through-hole applications.
Samtec SMS-136-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-136-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.