
This Samtec SMS-137-01-S-D receptacle header features 74 contacts in a 2-row configuration, with a 1.27mm pitch and through hole mount. It is packaged in bulk and meets RoHS compliance requirements. The contacts are made of bronze with a gold plating, and the header is not SVHC compliant.
Samtec SMS-137-01-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-137-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.