
This 80-contact, 2-row shrouded receptacle header features bronze contacts with gold plating and is designed for through-hole mounting. It is available in bulk packaging with a 1.27mm pitch. The header is not radiation hardened and is not SVHC compliant, but it is compliant with RoHS regulations.
Samtec SMS-140-02-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-140-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
