
This Samtec SMS-144-01-G-D header features 88 female contacts with a 1.27mm pitch, suitable for through-hole mounting. It is available in bulk packaging and meets RoHS compliance standards. The header is plated with gold for reliable connections.
Samtec SMS-144-01-G-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMS-144-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.