Samtec SMSD-05-24-L-04.00-D-K-KDS technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini Mate® SMSD |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMSD-05-24-L-04.00-D-K-KDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.