Samtec SMSD-10-24-F-03.00-D-K-KDS technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Length | 0.076 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec SMSD-10-24-F-03.00-D-K-KDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.