Cable Assembly Discrete Wire 0.076m 24AWG Jumper to Jumper 30 to 30 POS SKT-SKT Crimp-Crimp Layer
Samtec SMSD-15-24C-L-03.01-D-KDS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSD-15-24C-L-03.01-D-KDS to view detailed technical specifications.
No datasheet is available for this part.